text.skipToContent text.skipToNavigation

Manufacturer Part #

AVR-1Z090610SR28KT

AVR-1Z090610S Series 280 nH ±10 % 84 A 0.1 mOhm Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Abracon AVR-1Z090610SR28KT - Technical Attributes
Attributes Table
Inductance-Nom: 280nH
Rated Current-Max: 84A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.12mΩ
Core Material: Ferrite
Test Frequency: 800kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  9.4mm x W  6.2mm x H  10.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$368.00
USD
Quantity
Unit Price
400
$0.92
800
$0.905
1,200
$0.90
1,600
$0.89
2,000+
$0.875
Product Variant Information section