text.skipToContent text.skipToNavigation

Manufacturer Part #

B82462G4153M

B82462G Series 15uH 1.034A 6 x 6 SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82462G4153M - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 1.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 97mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
2,500+
$0.69
Product Variant Information section