text.skipToContent text.skipToNavigation

Manufacturer Part #

B82464G4222M

B82464 Series 2.2 uH 6.5 A 10 mΩ Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82464G4222M - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 6.5A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 10mΩ
Dimension: L  10.4mm x W  10.4mm x H  4.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$592.50
USD
Quantity
Unit Price
750
$0.79
1,500
$0.775
2,250+
$0.765
Product Variant Information section