text.skipToContent text.skipToNavigation

Manufacturer Part #

B82559A392A13

B82559 Series 13 x 10.7 x 5.95 mm 3.9 uH 10 % 12 A Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82559A392A13 - Technical Attributes
Attributes Table
Inductance-Nom: 3.9µH
Rated Current-Max: 12A
Tolerance (%): ±10%
DC Resistance: 4.8mΩ
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -40°C to +130°C
Storage Temperature Range: -25°C to +40°C
No of Terminals: 2
Dimension: L  13mm x W  10.7mm x H  5.95mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
500
$1.70
1,000+
$1.67
Product Variant Information section