text.skipToContent text.skipToNavigation

Manufacturer Part #

C-3X

C Series 10 H -20 to 50 % Tol. 0.05 A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-3X - Technical Attributes
Attributes Table
Inductance-Nom: 10H
Rated Current-Max: 0.05A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 500Ω
No of Terminals: 2
Dimension: L  71.42mm x W  38.1mm x H  41.27mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.20
USD
Quantity
Unit Price
20
$7.26
40
$7.22
80
$7.18
100
$7.17
300+
$7.09
Product Variant Information section