text.skipToContent text.skipToNavigation

Manufacturer Part #

C-59U

C Series 0.01 H -20 to 50% Tol. 12.5A Unshielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Triad Magnetics C-59U - Technical Attributes
Attributes Table
Inductance-Nom: 0.01H
Rated Current-Max: 12.5A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 0.1Ω
No of Terminals: 2
Dimension: L  87.29mm x W  76.2mm x H  88.9mm
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
82
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$418.88
USD
Quantity
Unit Price
4
$104.72
8
$103.76
12
$103.21
16
$102.82
20+
$101.58
Product Variant Information section