text.skipToContent text.skipToNavigation

Manufacturer Part #

C-60U

C Series 0.005 H -20 to 50 % 22.5 A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-60U - Technical Attributes
Attributes Table
Inductance-Nom: 0.005H
Rated Current-Max: 22.5A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 0.06Ω
No of Terminals: 2
Dimension: L  95.25mm x W  106.34mm x H  95.25mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.05
USD
Quantity
Unit Price
1
$287.05
2
$282.86
3
$280.44
4
$278.74
5+
$273.38
Product Variant Information section