text.skipToContent text.skipToNavigation

Manufacturer Part #

C-7X

C Series 10 H -20 to 50 % Tol. 90 A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Triad Magnetics C-7X - Technical Attributes
Attributes Table
Inductance-Nom: 10H
Rated Current-Max: 90A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 270Ω
No of Terminals: 2
Dimension: L  84.12mm x W  50.8mm x H  49.19mm
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.53
USD
Quantity
Unit Price
1
$11.53
4
$11.39
20
$11.23
40
$11.16
125+
$10.98
Product Variant Information section