text.skipToContent text.skipToNavigation

Manufacturer Part #

C-8X

C Series 7 H -20 to 50 % Tol. 0.057 A Unshielded Chassis Mount Power Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics C-8X - Technical Attributes
Attributes Table
Inductance-Nom: 7H
Rated Current-Max: 0.057A
Tolerance (%): -20% to +50%
Shielding: No
DC Resistance: 240Ω
No of Terminals: 2
Dimension: L  84.12mm x W  44.45mm x H  49.19mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$586.60
USD
Quantity
Unit Price
20
$29.33
40
$29.11
60+
$28.88
Product Variant Information section