text.skipToContent text.skipToNavigation

Manufacturer Part #

CDEP147NP-2R0MC-125

CDEP147 Series 2 uH ±20 % Tolerance 20 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Sumida CDEP147NP-2R0MC-125 - Technical Attributes
Attributes Table
Inductance-Nom: 2µH
Rated Current-Max: 20A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 2.02MΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 3
Dimension: L  14.5mm x W  14.5mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
300
$1.80
600
$1.79
900
$1.78
1,200+
$1.77
Product Variant Information section