text.skipToContent text.skipToNavigation

Manufacturer Part #

CDH38D11SLDNP-330MC

CDH Series 33 uH 20 % Tolerance 0.36 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDH38D11SLDNP-330MC - Technical Attributes
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 0.36A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.83Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$1,218.00
USD
Quantity
Unit Price
1,500+
$0.812
Product Variant Information section