text.skipToContent text.skipToNavigation

Manufacturer Part #

CDMT40D20HF-1R5NC

CDMT40D20 Series 4.3 x 4.3 x 2.1 mm 1.5 uH ±30% 19.5 mΩ Metal Hybrid Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDMT40D20HF-1R5NC - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 4.4A
Tolerance (%): ±30%
Shielding: No
DC Resistance: 19.5mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4.15mm x W  4.15mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,840.00
USD
Quantity
Unit Price
3,000+
$2.28
Product Variant Information section