text.skipToContent text.skipToNavigation

Manufacturer Part #

CDPH4D19FNP-470MC

CDPH Series 47 uH ±20 % 0.36 A 293 mΩ DCR Shielded Power Inductor

Product Specification Section
Sumida CDPH4D19FNP-470MC - Technical Attributes
Attributes Table
Rated Current-Max: 0.36A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 293mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  5.2mm x W  5.2mm x H  2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
37
USA:
37
Cost Per Unit
$5.24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.74 USD Each
Total
$10.48
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.