text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR10D48MNNP-270NC

CDR Series 27 uH 25 % Tolerance 3.6 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDR10D48MNNP-270NC - Technical Attributes
Attributes Table
Inductance-Nom: 27µH
Rated Current-Max: 3.6A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 50mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  10.3mm x W  10.3mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$725.00
USD
Quantity
Unit Price
500
$1.45
1,000+
$1.43
Product Variant Information section