text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR6D23MNNP-2R7NC

CDR Series 2.7 uH 25 % Tolerance 3.3 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDR6D23MNNP-2R7NC - Technical Attributes
Attributes Table
Inductance-Nom: 2.7µH
Rated Current-Max: 3.3A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 32mΩ
Dimension: L  6.8mm x W  6.8mm x H  2.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$1,755.00
USD
Quantity
Unit Price
1,500+
$1.17
Product Variant Information section