text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR7D28MNNP-8R0NC

CDR Series 8 uH 25 % Tolerance 2.6 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDR7D28MNNP-8R0NC - Technical Attributes
Attributes Table
Inductance-Nom: 8µH
Rated Current-Max: 2.6A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 40mΩ
Dimension: L  7.6mm x W  7.6mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
1,000+
$1.17
Product Variant Information section