text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH125NP-470MC

CDRH Series 47 uH 20 % Tolerance 1.8 A Shielded Surface Mount Power Inductor

Product Specification Section
Sumida CDRH125NP-470MC - Technical Attributes
Attributes Table
Inductance-Nom: 47µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.058Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
500
$1.22
1,000
$1.21
1,500+
$1.20