text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127/LDNP-2R4NC

CDRH Series 2.4 uH 30 % Tolerance 10.3 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH127/LDNP-2R4NC - Technical Attributes
Attributes Table
Inductance-Nom: 2.4µH
Rated Current-Max: 10.3A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 8.1mΩ
Dimension: L  12.3mm x W  12.3mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$630.00
USD
Quantity
Unit Price
500
$1.26
1,000
$1.25
1,500+
$1.24
Product Variant Information section