text.skipToContent text.skipToNavigation

Référence fabricant

CDRH127NP-100MC

CDRH Series 10 uH ±20 % 5.4 A Surface Mount Shielded Power Inductor

Modèle ECAD:
Nom du fabricant: Sumida
Emballage standard:
Code de date: 1923
Product Specification Section
Sumida CDRH127NP-100MC - Caractéristiques techniques
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 5.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 16mΩ
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  8mm
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

Sumida was established in 1956 and soon developed to be one of the main coil manufacturers in Japan. They were the first to venture into China, and later strengthened their leading position in the coil industry by introducing a wide range of power inductors for various applications.

Sumida manufactures and sells signal products (such as RF transformers or coils for high-frequency circuits in all electronic devices), power solution products (such as transformers for DC-DC converters, switching power supply and common mode choke coils), as well as power inductors that were first commercialized by them.

Sumida components are targeted for use in general electronics devices such as audio-video equipment, home electronic appliance, office automation equipment, in-car equipment, communication equipment, measurement hardware, machine accessory and medical equipment.

The CDRH series is a surface mount power inductor where the electrode is attached to the ferrite core directly. Parts are also magnetically shielded to reduce EMI effects. These are drum core, ring-core shaped parts with metal electrodes.

Perfect for any application that requires portable power, Sumida part number CDRH127NP-100MC has an inductance of 10 uH with a 20% tolerance at a 5.4 Amps rated current.

Note: The "NP" in CDRH127NP-100MC denotes ROHS compliance. All standard Sumida parts are ROHS compliant.

Pricing Section
Stock global :
6
États-Unis:
6
Coût par unité 
5,25 $
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Prix unitaire:
$1.75 USD Chaque
Total 
10,50 $
USD

$7.00 les frais d’enroulage sont amortis par le nombre de composants pour chaque bobine.
Les mini-bobines sont des produits personnalisés et ne peuvent pas être annulés ou remboursés.