Manufacturer Part #
CDRH127NP-120MC
CDRH Series 12 uH 20 % Tolerance 4.9 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH127NP-120MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 12µH |
| Rated Current-Max: | 4.9A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 18mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -40°C to +100°C |
| No of Terminals: | 2 |
| Dimension: | L 12.3mm x W 12.3mm x H 8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.875
1,000
$0.865
1,500
$0.855
2,000
$0.85
2,500+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount