text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127NP-471MC

CDRH Series 470 uH 20 % Tolerance 790 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Sumida CDRH127NP-471MC - Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 0.79A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.73Ω
Dimension: L  12.3mm x W  12.3mm x H  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$865.00
USD
Quantity
Unit Price
500
$1.73
1,000+
$1.71
Product Variant Information section