text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH127NP-6R1NC

CDRH Series 6.1uH -20/+40% Tolerance 6.6 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH127NP-6R1NC - Technical Attributes
Attributes Table
Inductance-Nom: 6.1µH
Rated Current-Max: 6.6A
Tolerance (%): -20% to +40%
Shielding: Yes
DC Resistance: 13mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 4
Dimension: L  12.3mm x W  12.3mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.50
USD
Quantity
Unit Price
500
$0.875
1,000
$0.865
1,500
$0.855
2,000
$0.85
2,500+
$0.835
Product Variant Information section