Manufacturer Part #
CDRH12D58RNP-151MC
CDRH Series 150 uH 20 % Tolerance 1.8 A Shielded Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CDRH12D58RNP-151MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 150µH |
| Rated Current-Max: | 1.8A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 201mΩ |
| Dimension: | L 12.4mm x W 12.4mm x H 6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
500
$0.818
1,000
$0.806
1,500
$0.799
2,000
$0.794
2,500+
$0.779
Product Variant Information section
Available Packaging
Package Qty:
500 per Std. Mfr. Pkg
Mounting Method:
Surface Mount