text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH12D78RNP-681MC

CDRH Series 680 uH 20 % Tolerance 1.19 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH12D78RNP-681MC - Technical Attributes
Attributes Table
Inductance-Nom: 680µH
Rated Current-Max: 1.19A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 743mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  12.4mm x W  12.4mm x H  8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1500
Multiple Of:
1500
Total
$1,590.00
USD
Quantity
Unit Price
1,500+
$1.06
Product Variant Information section