text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH3D16/HPNP-220MC

CDRH Series 22 uH 20 % Tolerance 0.55 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH3D16/HPNP-220MC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 0.55A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 488mΩ
Dimension: L  4mm x W  4mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$701.00
USD
Quantity
Unit Price
1,000
$0.701
2,000+
$0.683
Product Variant Information section