
Manufacturer Part #
CDRH4D18NP-2R7NC
CDRH Series 2.7 uH 30 % Tolerance 1.28 A Shielded Surface Mount Power Inductor
| |||||||||||
Mfr. Name: | Sumida | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 0911 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Inductance-Nom: | 2.7µH |
Rated Current-Max: | 1.28A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 80mΩ |
Core Material: | Ferrite |
Test Frequency: | 7.96MHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 5mm x W 5mm x H 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.345
50
$0.265
100
$0.25
250
$0.235
500+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount