text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D22HPNP-560MC

CDRH Series 56 uH 20 % Tolerance 0.65 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D22HPNP-560MC - Technical Attributes
Attributes Table
Inductance-Nom: 56µH
Rated Current-Max: 0.65A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 648.2mΩ
Dimension: L  5mm x W  5mm x H  2.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,510.00
USD
Quantity
Unit Price
2,000+
$0.755
Product Variant Information section