text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH5D14NP-100NC

CDRH Series 10 uH ±30 % Tolerance 1.3 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH5D14NP-100NC - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.3A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 148mΩ
Dimension: L  6.4mm x W  6mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
1,000+
$0.84
Product Variant Information section