text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH5D16NP-101MC

CDRH Series 100 uH 20 % Tolerance 0.45 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH5D16NP-101MC - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 0.45A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.13Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  5.8mm x W  5.8mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
1
$0.46
10
$0.435
40
$0.415
150
$0.405
500+
$0.385
Product Variant Information section