text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH6D38NP-3R3NC

CDRH Series 3.3 uH 30 % Tolerance 3.5 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Sumida CDRH6D38NP-3R3NC - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 3.5A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 20mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  7mm x W  7mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

The CDRH Series are the Shielded SMD Power Inductors with 7.0×7.0mm Max.(L×W ) , 4.0mm Max. Height, In addition to the standards versions shown here, custom inductors are also available to meet your exact requirements.

Features:

  • Magnetically shielded construction.
  • Inductance range: 3.3 ~ 100 µH
  • Rated current range: 0.65 ~ 3.5 A
  • Ideally used in Game machine, HDD, Notebook PC, Projector,PDA, etc as DC-DC Converter inductors
  • RoHS Compliance

Learn more about the CDRH6D38 Family of Power Inductors

Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$685.00
USD
Quantity
Unit Price
1,000
$0.685
2,000+
$0.665
Product Variant Information section