text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP125NP-2R2MC-U

CEP Series 2.2 uH ±20 % Tolerance 14.8 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CEP125NP-2R2MC-U - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 14.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.5mΩ
Dimension: L  12.9mm x W  12.9mm x H  5.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,155.00
USD
Quantity
Unit Price
500+
$2.31
Product Variant Information section