text.skipToContent text.skipToNavigation

Manufacturer Part #

CEP125NP-7R2MC-H

CEP125 Series 7.2 uH ±20 % Tolerance 7.8 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CEP125NP-7R2MC-H - Technical Attributes
Attributes Table
Inductance-Nom: 7.2µH
Rated Current-Max: 7.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 13.5mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 3
Dimension: L  12.9mm x W  12.9mm x H  5.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$595.00
USD
Quantity
Unit Price
500
$1.19
1,000
$1.18
1,500+
$1.17
Product Variant Information section