text.skipToContent text.skipToNavigation

Manufacturer Part #

CLB1108-2-50TR-R

CLB1108 Series 200 nH 110 A 0.28 mΩ SMT Wirewound Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton CLB1108-2-50TR-R - Technical Attributes
Attributes Table
Inductance-Nom: 200nH
Rated Current-Max: 23A
DC Resistance: 0.28mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,555.00
USD
Quantity
Unit Price
500+
$5.11
Product Variant Information section