Manufacturer Part #
CMT-8107
CMT Series 2 mH 6.6 A 0.022 Ohm DCR Unshielded Through Hole Common Mode Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CMT-8107 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CMT-8107 - Technical Attributes
Attributes Table
| Inductance-Nom: | 2mH |
| Rated Current-Max: | 6.6A |
| Shielding: | No |
| DC Resistance: | 0.022Ω |
| Operating Temp Range: | -55°C to +105°C |
| No of Terminals: | 4 |
| Dimension: | L 30.48mm x W 15.24mm x H 30.48mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
126
$3.56
252
$3.53
378
$3.51
504
$3.49
630+
$3.45
Product Variant Information section
Available Packaging
Package Qty:
126 per Box