Manufacturer Part #
CMT-8116
CMT Series 50 mH 2.3 A 0.45 Ohm DCR Unshielded Through Hole Common Mode Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:84 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CMT-8116 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CMT-8116 - Technical Attributes
Attributes Table
| Inductance-Nom: | 50mH |
| Rated Current-Max: | 2.3A |
| Shielding: | No |
| DC Resistance: | 0.45Ω |
| Operating Temp Range: | -55°C to +105°C |
| No of Terminals: | 4 |
| Dimension: | L 39.37mm x W 20.32mm x H 41.91mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
84
$5.58
168
$5.56
252
$5.54
336
$5.53
420+
$5.49
Product Variant Information section
Available Packaging
Package Qty:
84 per Box