text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8117

CMT Series 36 mH 2.9 A 0.3 Ohm DCR Unshielded Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMT-8117 - Technical Attributes
Attributes Table
Inductance-Nom: 36mH
Rated Current-Max: 2.9A
Shielding: No
DC Resistance: 0.3Ω
Operating Temp Range: -55°C to +105°C
No of Terminals: 4
Dimension: L  39.37mm x W  20.32mm x H  41.91mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
247
Factory Lead Time:
18 Weeks
Minimum Order:
84
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,202.04
USD
Quantity
Unit Price
84+
$14.31
Product Variant Information section