text.skipToContent text.skipToNavigation

Manufacturer Part #

CR43NP-220MC

CR43 Series 22uH 20% 680mA 378mOhm SMD Non Shielded Power Ind

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Sumida CR43NP-220MC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 680mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 378mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,185.00
USD
Quantity
Unit Price
1,500+
$0.79
Product Variant Information section