text.skipToContent text.skipToNavigation

Manufacturer Part #

CR43NP-3R3MC

CR Series 3.3 uH 20 % Tolerance 1.44 A Surface Mount Power Inductor

Product Specification Section
Sumida CR43NP-3R3MC - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 1.44A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 86.2mΩ
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  4.8mm x W  4.3mm x H  3.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.99
USD
Quantity
Unit Price
1
$0.99
10
$0.89
50
$0.82
200
$0.76
750+
$0.705