Manufacturer Part #
CR54NP-270MC
CR Series 27 uH ±20 % Tolerance 0.97 A Surface Mount Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sumida | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sumida CR54NP-270MC - Technical Attributes
Attributes Table
| Inductance-Nom: | 27µH |
| Rated Current-Max: | 0.97A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 0.2Ω |
| Dimension: | L 6.1mm x W 5.6mm x H 4.85mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.35
3,000
$0.345
4,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount