text.skipToContent text.skipToNavigation

Manufacturer Part #

CR75NP-151KC

CR Series 150 uH 10 % Tolerance 0.58 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR75NP-151KC - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 0.58A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.64Ω
Dimension: L  8.1mm x W  7.3mm x H  5.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000+
$0.40
Product Variant Information section