text.skipToContent text.skipToNavigation

Manufacturer Part #

CR75NP-180KC

CR Series 18 uH 10 % Tolerance 1.6 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR75NP-180KC - Technical Attributes
Attributes Table
Inductance-Nom: 18µH
Rated Current-Max: 1.6A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 0.1Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  8.1mm x W  7.3mm x H  5.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$820.00
USD
Quantity
Unit Price
1
$0.98
10
$0.925
40
$0.89
150
$0.86
500+
$0.82
Product Variant Information section