text.skipToContent text.skipToNavigation

Manufacturer Part #

CR75NP-2R2MC

CR Series 2.2 uH ±20 % Tolerance 4.5 A Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR75NP-2R2MC - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 19.5mΩ
Dimension: L  8.1mm x W  7.3mm x H  5.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$1,200.00
USD
Quantity
Unit Price
1,000+
$0.40
Product Variant Information section