text.skipToContent text.skipToNavigation

Manufacturer Part #

CR75NP-3R9MC

CR75 Series 3.9 uH ±20 % 27.3 mΩ 3.5 A SMT Unshielded Wirewound Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CR75NP-3R9MC - Technical Attributes
Attributes Table
Inductance-Nom: 3.9µH
Rated Current-Max: 3.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 27.3mΩ
Core Material: Ferrite
Test Frequency: 7.96MHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  8.1mm x W  7.3mm x H  5.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$435.00
USD
Quantity
Unit Price
1,000
$0.435
2,000
$0.425
4,000
$0.42
5,000+
$0.415
Product Variant Information section