Manufacturer Part #
CTX10-4-R
CTX Series 10 uH 3.4 A Shielded Horizontal SMT OctaPac Toroidal Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2249 | ||||||||||
Product Specification Section
Eaton CTX10-4-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton CTX10-4-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 9.6µH |
| Rated Current-Max: | 3.4A |
| DC Resistance: | 0.019Ω |
| Core Material: | Amorphous Metal |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
600+
$4.44
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount