Manufacturer Part #
DC780R-224K
DC780R Series 220 uH ±10 % 2.8 A Unshielded Surface Mount Radial Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delevan | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delevan DC780R-224K - Technical Attributes
Attributes Table
| Inductance-Nom: | 220µH |
| Rated Current-Max: | 2.8A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 0.15Ω |
| Core Material: | Ferrite |
| Test Frequency: | 1kHz |
| Operating Temp Range: | -50°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 20.7mm x D 19.6mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$6.42
200
$6.38
300+
$6.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk