text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE252012F-100M=P2

DFE252012 Series 1008 10uH ±20% 0.48 Ohm SMT Metal Alloy Shielded Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DFE252012F-100M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 950mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 480mΩ
Core Material: Iron
Operating Temp Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000+
$0.106
Product Variant Information section