text.skipToContent text.skipToNavigation

Manufacturer Part #

DFE252012P-3R3M=P2

2.5 x 2.0mm 1.2mm thick 3.3 uH +\- 20% DRC (mohms) max 140 2.3A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2626
Product Specification Section
Murata DFE252012P-3R3M=P2 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 2.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 140mΩ
Core Material: Powdered Iron
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Case Size: 1008 (2520 Metric)
No of Terminals: 2
Dimension: L  2.5mm x W  2mm x H  1.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$531.00
USD
Quantity
Unit Price
3,000
$0.177
6,000
$0.174
9,000+
$0.172