text.skipToContent text.skipToNavigation

Manufacturer Part #

DFEG7030D-3R3M=P3

DFEG7030D series 3.3UH 29mOhms 5.3A Power Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata DFEG7030D-3R3M=P3 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 5.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 29mΩ
Core Material: Powdered Iron
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  7mm x W  6.6mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$940.00
USD
Quantity
Unit Price
1,000+
$0.94
Product Variant Information section