text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1040-2R5-R

DR Series 2.5 uH ±30 % Tolerance 6.1 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR1040-2R5-R - Technical Attributes
Attributes Table
Inductance-Nom: 2.5µH
Rated Current-Max: 6.1A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 9mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$884.00
USD
Quantity
Unit Price
850
$1.04
1,700+
$1.03
Product Variant Information section