text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1050-471-R

DR1050 Series 470 uH ±30 % 0.64 A Shielded Drum Core SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR1050-471-R - Technical Attributes
Attributes Table
Inductance-Nom: 470µH
Rated Current-Max: 0.64A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 1069mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
500
$1.05
1,000
$1.04
1,500+
$1.03
Product Variant Information section